
Thomas & Betts FRPV-1000-8-C technical specifications.
| Height | 10.54mm |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 25.4mm |
| Wire/Cable Color | Grey |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts FRPV-1000-8-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.