Thomas & Betts FS106B technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Receptacle |
| Number of Contacts | 7 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts FS106B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.