The FS106C connector features copper contacts with gold and silver plating, and is rated for 600V AC and 35A. It has a straight orientation and a screw termination. The connector is part of the Pos-E-Kon C series and is not SVHC compliant.
Thomas & Betts FS106C technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, Silver |
| Current Rating | 35A |
| Gender | Receptacle |
| Max Current Rating | 35A |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | Pos-E-Kon C |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts FS106C to view detailed technical specifications.
No datasheet is available for this part.