Thomas & Betts FS110A technical specifications.
| Contact Material | Copper |
| Current Rating | 16A |
| Gender | Female |
| Number of Contacts | 10 |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts FS110A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.