Thomas & Betts FS110B technical specifications.
| Gender | Male |
| Max Current Rating | 16A |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Orientation | Right Angle |
| Termination | Screw |
| RoHS | Unconfirmed |
Download the complete datasheet for Thomas & Betts FS110B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.