Thomas & Betts FS124B technical specifications.
| Current Rating | 16A |
| Gender | Female |
| Max Current Rating | 16A |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 25 |
| Orientation | Right Angle |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts FS124B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.