Thomas & Betts GRNY-052-0-C technical specifications.
| Body Material | Nylon |
| Package/Case | 052 |
| Color | Black |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts GRNY-052-0-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.