Thomas & Betts GSB1353 technical specifications.
| Color | N/A |
| Dimension | 15.24 x 36.14mm |
| Manufacturer | Thomas & Betts |
| Part No | GSB1353 |
| Family | GSB |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Ring |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts GSB1353 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.