Thomas & Betts GSB670 technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Tin |
| Depth | 15.24mm |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts GSB670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.