
Thomas & Betts GSC1010 technical specifications.
| Color | N/A |
| Dimension | 11.17 x 27.68mm |
| Manufacturer | Thomas & Betts |
| Part No | GSC1010 |
| Family | GSC |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Ring |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts GSC1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.