Thomas & Betts H972U technical specifications.
| Dimension | N/A |
| Family | H972U |
| Manufacturer | Thomas & Betts |
| Part No | H972U |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | N/A |
| Wire Size | N/A |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts H972U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.