Thomas & Betts HS 103 technical specifications.
| Height | 60.2mm |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Width | 132mm |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts HS 103 to view detailed technical specifications.
No datasheet is available for this part.