Thomas & Betts HS40-400-4 technical specifications.
| Body Material | Polyolefin |
| Length | 4foot |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts HS40-400-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.