
Thomas & Betts HSB750-2 technical specifications.
| Color | Red |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts HSB750-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
