Thomas & Betts HSB93 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Length | 11.5m |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts HSB93 to view detailed technical specifications.
No datasheet is available for this part.