
Thomas & Betts IPC4141 technical specifications.
| Color | N/A |
| Dimension | 66.67 x 48.41mm |
| Manufacturer | Thomas & Betts |
| Part No | IPC4141 |
| Family | IPC |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Piercing Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts IPC4141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.