Thomas & Betts J673 technical specifications.
| Dimension | 38.35 x 19.05mm |
| Family | J67 |
| Manufacturer | Thomas & Betts |
| Part No | J673 |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Flag Terminal |
| Wire Size | (2/0) AWG |
| Stud Size | 9.52 mm |
| Tab Size | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts J673 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.