
Thomas & Betts J972 technical specifications.
| Dimension | 49.27 x 21.33mm |
| Family | J |
| Manufacturer | Thomas & Betts |
| Part No | J972 |
| Gender | N/A |
| Operating Temperature | 150(Max) C |
| RoHS | Unknown |
| Type | Tubular |
| Wire Size | (1/0)-(2/0) AWG |
| Stud Size | 7.93 mm |
| Tab Size | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts J972 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.