Thomas & Betts JTB1-500 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Color | Black |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts JTB1-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.