Thomas & Betts JTN-500 technical specifications.
| Body Material | Nylon, Polyamide |
| Bundle Diameter | -44mm |
| Color | Natural, Clear |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Color | Natural |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts JTN-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.