Thomas & Betts JWR technical specifications.
| Body Material | Bronze |
| Depth | 20.63mm |
| Height | 26.67mm |
| Mount | Clamp |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts JWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.