Thomas & Betts K10-6R-M technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Mount | Box |
| Orientation | Straight |
| Package Quantity | 1000 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts K10-6R-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.