
Thomas & Betts K971 technical specifications.
| Dimension | 52.83 x 23.62mm |
| Family | K |
| Manufacturer | Thomas & Betts |
| Part No | K971 |
| Gender | N/A |
| Operating Temperature | 150(Max) C |
| RoHS | Unknown |
| Type | Tubular |
| Wire Size | (2/0)-(3/0) AWG |
| Stud Size | 6.35 mm |
| Tab Size | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts K971 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
