
Thomas & Betts KN14-WJ-M technical specifications.
| Dimension | 21mm |
| Family | KN14 |
| Manufacturer | Thomas & Betts |
| Part No | KN14-WJ-M |
| Gender | N/A |
| Operating Temperature | 105(Max) C |
| RoHS | Unknown |
| Type | Wire Joint |
| Wire Size | 14-16 AWG |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts KN14-WJ-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
