Thomas & Betts KN18-610MS-M technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Mount | Bolt |
| Orientation | Straight |
| Package Quantity | 1000 |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts KN18-610MS-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.