Thomas & Betts KV10-8R-D technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Length | 3m |
| Mount | Bolt |
| Orientation | Straight |
| Package Quantity | 500 |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts KV10-8R-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.