Thomas & Betts KV14-6R-M technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Length | 3m |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 1000 |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts KV14-6R-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.