Thomas & Betts KVF18-4FB-M technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Mount | Box |
| Orientation | Straight |
| Package Quantity | 1 |
| Weight | 0.25lb |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts KVF18-4FB-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.