
Thomas & Betts L-11-120-9-C technical specifications.
| Body Material | Nylon |
| Package/Case | 120 |
| Color | Natural |
| Length | 3m |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Width | 0.3inch |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts L-11-120-9-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
