Thomas & Betts L-11-40-9-C technical specifications.
| Color | Natural |
| Length | 11.5inch |
| Material | Nylon |
| Mount | Cable |
| Width | 0.146inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts L-11-40-9-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.