Thomas & Betts L-14-40-0-C technical specifications.
| Color | Black |
| Length | 3m |
| Material | Nylon |
| Mount | Cable |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts L-14-40-0-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.