Thomas & Betts L-14-50-0-D technical specifications.
| Body Material | Nylon |
| Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bag |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts L-14-50-0-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.