
Thomas & Betts L-24-175-0-L technical specifications.
| Body Material | Nylon |
| Color | Black |
| Length | 609.6mm |
| Material | Nylon |
| Mount | Cable |
| Packaging | Bulk |
| Width | 0.345inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts L-24-175-0-L to view detailed technical specifications.
No datasheet is available for this part.
