Thomas & Betts L-28-120-9-L technical specifications.
| Color | Natural |
| Length | 3m |
| Material | Nylon |
| Mount | Cable |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts L-28-120-9-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.