
Thomas & Betts L-36-175-0-L technical specifications.
| Color | Black |
| Length | 3m |
| Material | Nylon |
| Mount | Cable |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts L-36-175-0-L to view detailed technical specifications.
No datasheet is available for this part.