
Thomas & Betts L-4-18-0-C technical specifications.
| Body Material | Nylon |
| Color | Black |
| Length | 4inch |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.1inch |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 15.875mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts L-4-18-0-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.