Thomas & Betts L-4-18-0-M technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 2.54mm |
| Length | 101.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 15.875mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts L-4-18-0-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.