
Thomas & Betts L-48-175-8-L technical specifications.
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Color | Grey |
| Wire/Cable Diameter | 381mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts L-48-175-8-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.