Thomas & Betts L-7-50-9-C technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 4.74mm |
| Length | 190.5mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bag |
| Width | 0.187inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts L-7-50-9-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.