Thomas & Betts L-8-18-9-M technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Length | 8inch |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts L-8-18-9-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.