Thomas & Betts L7500M technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 4.74mm |
| Length | 190.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 44.45mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts L7500M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.