
Thomas & Betts L972 technical specifications.
| Dimension | 57.15 x 26.41mm |
| Family | L972 |
| Manufacturer | Thomas & Betts |
| Part No | L972 |
| Gender | N/A |
| Operating Temperature | 105(Max) C |
| RoHS | Unknown |
| Type | Ring Tongue Terminal |
| Wire Size | N/A |
| Stud Size | 7.93 mm |
| Tab Size | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts L972 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.