
Thomas & Betts L973 technical specifications.
| Dimension | 57.15 x 26.42mm |
| Family | L |
| Manufacturer | Thomas & Betts |
| Part No | L973 |
| Gender | N/A |
| Operating Temperature | 150(Max) C |
| RoHS | Unknown |
| Type | Tubular |
| Wire Size | (3/0)-(4/0) AWG |
| Stud Size | 9.52 mm |
| Tab Size | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts L973 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.