
Thomas & Betts LD2 technical specifications.
| Color | Orange |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Receptacle |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Series | Sta-Kon Luminaire |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts LD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
