Thomas & Betts LD2-D technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Contacts | 2 |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts LD2-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.