This 3-contact receptacle connector features a brass contact material with a tin plating, suitable for 18AWG wire or cable. It has a crimp termination style and is part of the Sta-Kon Luminaire series. The connector is not SVHC compliant.
Thomas & Betts LD3-D technical specifications.
| Color | Orange |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Receptacle |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Series | Sta-Kon Luminaire |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts LD3-D to view detailed technical specifications.
No datasheet is available for this part.