Thomas & Betts LT100P technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Color | Black |
| Connection Type | STRAIGHT |
| Length | 2.068inch |
| Material | Thermoplastic |
| Mount | External |
| Outside Diameter | 52.53mm |
| Reach SVHC Compliant | No |
| Size | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts LT100P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
