
Thomas & Betts LT125P technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Length | 2.494inch |
| Material | Thermoplastic |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts LT125P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
