Thomas & Betts LT38P technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Color | Black |
| Connection Type | STRAIGHT |
| Length | 55mm |
| Material | Thermoplastic |
| Mount | External |
| Outside Diameter | 34.39mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts LT38P to view detailed technical specifications.
No datasheet is available for this part.