
Thomas & Betts LT4150P technical specifications.
| Approvals | UL, CSA |
| Package/Case | 605 |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Height | 91.6mm |
| Material | Thermoplastic |
| Mount | Cable |
| Weight | 24.9kg |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts LT4150P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
